3.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1040-3R8-R

DigiKey Part Number
513-1395-2-ND - Tape & Reel (TR)
513-1395-1-ND - Cut Tape (CT)
513-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1040-3R8-R
Description
FIXED IND 3.8UH 5.5A 13 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.8 µH Shielded Drum Core, Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1040-3R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53100 €5,31 €
1000,43660 €43,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,38780 €329,63 €
1.7000,36568 €621,66 €
2.5500,35335 €901,04 €
4.2500,33841 €1.438,24 €
5.9500,32893 €1.957,13 €
8.5000,31918 €2.713,03 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €