
DR1040-330-R | |
|---|---|
DigiKey Part Number | 513-1402-2-ND - Tape & Reel (TR) 513-1402-1-ND - Cut Tape (CT) 513-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-330-R |
Description | FIXED IND 33UH 2.2A 93 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.2 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-330-R Models |
Category | Current - Saturation (Isat) 2.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 93mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,43830 € | 43,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,36899 € | 313,64 € |
| 1.700 | 0,34794 € | 591,50 € |
| 2.550 | 0,33621 € | 857,34 € |
| 4.250 | 0,32199 € | 1.368,46 € |
| 5.950 | 0,31297 € | 1.862,17 € |
| 8.500 | 0,30369 € | 2.581,37 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

