
DR1040-101-R | |
|---|---|
DigiKey Part Number | 283-DR1040-101-RTR-ND - Tape & Reel (TR) 283-DR1040-101-RCT-ND - Cut Tape (CT) 283-DR1040-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1040-101-R |
Description | FIXED IND 100UH 1.25A 304 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.25 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1040-101-R Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 304mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH104RNP-101NC | Sumida America Inc. | 465 | 308-1430-1-ND | 4,33000 € | Direct |
| PF0560.104NLT | Pulse Electronics | 2.086 | 553-1754-1-ND | 4,76000 € | Direct |
| SRU1038-101Y | Bourns Inc. | 20.789 | SRU1038-101YCT-ND | 2,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43470 € | 43,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,38604 € | 328,13 € |
| 1.700 | 0,36403 € | 618,85 € |
| 2.550 | 0,35175 € | 896,96 € |
| 4.250 | 0,33688 € | 1.431,74 € |
| 5.950 | 0,32744 € | 1.948,27 € |
| 8.500 | 0,31773 € | 2.700,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

