Similar

DR1030-820-R | |
|---|---|
DigiKey Part Number | 283-DR1030-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1030-820-R |
Description | FIXED IND 82UH 1A 382.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 1 A 382.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-820-R Models |
Category | Current - Saturation (Isat) 1.14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 382.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1028-820Y | Bourns Inc. | 0 | SRU1028-820Y-ND | 0,40163 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86693 € | 866,93 € |
| Unit Price without VAT: | 0,86693 € |
|---|---|
| Unit Price with VAT: | 1,03165 € |


