6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-6R8-R

DigiKey Part Number
283-DR1030-6R8-RTR-ND - Tape & Reel (TR)
283-DR1030-6R8-RCT-ND - Cut Tape (CT)
283-DR1030-6R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-6R8-R
Description
FIXED IND 6.8UH 3.5A 30 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-6R8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,52400 €5,24 €
1000,43120 €43,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37774 €377,74 €
2.0000,35620 €712,40 €
3.0000,34419 €1.032,57 €
5.0000,32965 €1.648,25 €
7.0000,32041 €2.242,87 €
10.0000,31092 €3.109,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €