Image for DR1030-680-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR1030-680-R

DigiKey Part Number
283-DR1030-680-RTR-ND - Tape & Reel (TR)
283-DR1030-680-RCT-ND - Cut Tape (CT)
283-DR1030-680-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DR1030-680-R
Description
FIXED IND 68UH 1.1A 303.7 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 303.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DR1030-680-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.24A
Shielding
Shielded
DC Resistance (DCR)
303.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58300 €5,83 €
1000,48000 €48,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39862 €398,62 €
2.0000,37590 €751,80 €
3.0000,36322 €1.089,66 €
5.0000,34787 €1.739,35 €
7.0000,33813 €2.366,91 €
10.0000,32811 €3.281,10 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €