
DR1030-3R9-R | |
|---|---|
DigiKey Part Number | 283-DR1030-3R9-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1030-3R9-R |
Description | FIXED IND 3.9UH 4.3A 20 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 4.3 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-3R9-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87785 € | 877,85 € |
| Unit Price without VAT: | 0,87785 € |
|---|---|
| Unit Price with VAT: | 1,04464 € |

