
DR1030-2R8-R | |
|---|---|
DigiKey Part Number | 283-DR1030-2R8-RTR-ND - Tape & Reel (TR) 283-DR1030-2R8-RCT-ND - Cut Tape (CT) 283-DR1030-2R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-2R8-R |
Description | FIXED IND 2.8UH 5.1A 14.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Drum Core, Wirewound Inductor 5.1 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-2R8-R Models |
Category | Current - Saturation (Isat) 6.08A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47410 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41559 € | 415,59 € |
| 2.000 | 0,39190 € | 783,80 € |
| 3.000 | 0,37869 € | 1.136,07 € |
| 5.000 | 0,36269 € | 1.813,45 € |
| 7.000 | 0,35254 € | 2.467,78 € |
| 10.000 | 0,34209 € | 3.420,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

