
DR1030-220-R | |
|---|---|
DigiKey Part Number | 513-1329-2-ND - Tape & Reel (TR) 513-1329-1-ND - Cut Tape (CT) 513-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-220-R |
Description | FIXED IND 22UH 1.8A 114.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 114.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-220-R Models |
Category | Current - Saturation (Isat) 2.19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 114.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1028-220Y | Bourns Inc. | 1.491 | SRU1028-220YCT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43500 € | 43,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38076 € | 380,76 € |
| 2.000 | 0,35905 € | 718,10 € |
| 3.000 | 0,34695 € | 1.040,85 € |
| 5.000 | 0,33228 € | 1.661,40 € |
| 7.000 | 0,32298 € | 2.260,86 € |
| 10.000 | 0,31341 € | 3.134,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

