
DR1030-1R8-R | |
|---|---|
DigiKey Part Number | 283-DR1030-1R8-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR1030-1R8-R |
Description | FIXED IND 1.8UH 5.9A 11 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 5.9 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-1R8-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86693 € | 866,93 € |
| Unit Price without VAT: | 0,86693 € |
|---|---|
| Unit Price with VAT: | 1,03165 € |

