
DR1030-1R1-R | |
|---|---|
DigiKey Part Number | 283-DR1030-1R1-RTR-ND - Tape & Reel (TR) 283-DR1030-1R1-RCT-ND - Cut Tape (CT) 283-DR1030-1R1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-1R1-R |
Description | FIXED IND 1.1UH 7A 7.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Drum Core, Wirewound Inductor 7 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-1R1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53100 € | 5,31 € |
| 100 | 0,43660 € | 43,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38249 € | 382,49 € |
| 2.000 | 0,36069 € | 721,38 € |
| 3.000 | 0,34853 € | 1.045,59 € |
| 5.000 | 0,33380 € | 1.669,00 € |
| 7.000 | 0,32445 € | 2.271,15 € |
| 10.000 | 0,31483 € | 3.148,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

