
DR1030-101-R | |
|---|---|
DigiKey Part Number | 283-DR1030-101-RTR-ND - Tape & Reel (TR) 283-DR1030-101-RCT-ND - Cut Tape (CT) 283-DR1030-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-101-R |
Description | FIXED IND 100UH 860MA 450 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-101-R Models |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 450mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 100 | 0,43230 € | 43,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35904 € | 359,04 € |
| 2.000 | 0,33857 € | 677,14 € |
| 3.000 | 0,32715 € | 981,45 € |
| 5.000 | 0,31332 € | 1.566,60 € |
| 7.000 | 0,30455 € | 2.131,85 € |
| 10.000 | 0,29552 € | 2.955,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

