
DR1030-100-R | |
|---|---|
DigiKey Part Number | 513-1322-2-ND - Tape & Reel (TR) 513-1322-1-ND - Cut Tape (CT) 513-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1030-100-R |
Description | FIXED IND 10UH 2.8A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1030-100-R Models |
Category | Current - Saturation (Isat) 3.18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37774 € | 377,74 € |
| 2.000 | 0,35620 € | 712,40 € |
| 3.000 | 0,34419 € | 1.032,57 € |
| 5.000 | 0,32965 € | 1.648,25 € |
| 7.000 | 0,32041 € | 2.242,87 € |
| 10.000 | 0,31092 € | 3.109,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

