
CTX8-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX8-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX8-4P-R |
Description | INDUCT ARRAY 2 COIL 7.81UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 31.23 µH Inductance - Connected in Series 7.81 µH Inductance - Connected in Parallel 33mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX8-4P-R Models |
Category | Current Rating - Series 1.5 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 33mOhm Max |
Series | DC Resistance (DCR) - Series 131mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 7.81 µH | Package / Case Nonstandard |
Inductance - Connected In Series 31.23 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-12M | Delevan | 0 | 4448-12M-ND | 8,48132 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,29652 € | 1.377,91 € |
| Unit Price without VAT: | 2,29652 € |
|---|---|
| Unit Price with VAT: | 2,73286 € |


