
CTX8-2P-R | |
|---|---|
DigiKey Part Number | 283-CTX8-2P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX8-2P-R |
Description | INDUCT ARRAY 2 COIL 7.65UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 30.6 µH Inductance - Connected in Series 7.65 µH Inductance - Connected in Parallel 40mOhm Max DC Resistance (DCR) - Parallel 2.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX8-2P-R Models |
Category | Current Rating - Series 1.15 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 40mOhm Max |
Series | DC Resistance (DCR) - Series 158mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 7.65 µH | Package / Case Nonstandard |
Inductance - Connected In Series 30.6 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 2.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,24284 € | 1.794,27 € |
| Unit Price without VAT: | 2,24284 € |
|---|---|
| Unit Price with VAT: | 2,66898 € |

