
CTX8-2A-R | |
|---|---|
DigiKey Part Number | CTX8-2A-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX8-2A-R |
Description | INDUCT ARRAY 2 COIL 7.9UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 31.6 µH Inductance - Connected in Series 7.9 µH Inductance - Connected in Parallel 32mOhm Max DC Resistance (DCR) - Parallel 3.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX8-2A-R Models |
Category | Current Saturation - Parallel 3.75 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.88 A |
Series | DC Resistance (DCR) - Parallel 32mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 129mOhm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 7.9 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 31.6 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Current Rating - Parallel 3.5 A | Height 0.235" (5.97mm) |
Current Rating - Series 1.75 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0398NL | Pulse Electronics | 289 | 553-1784-5-ND | 1,47000 € | Similar |


