
CTX750-2-52-R | |
|---|---|
DigiKey Part Number | 283-CTX750-2-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX750-2-52-R |
Description | FIXED IND 750UH 3.4A 208 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 3.4 A 208mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX750-2-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3.4A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 208mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.705" Dia x 0.717" W (43.30mm x 18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 11,98938 € | 191,83 € |
| Unit Price without VAT: | 11,98938 € |
|---|---|
| Unit Price with VAT: | 14,26736 € |

