
CTX750-1-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX750-1-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX750-1-52LP-R |
Description | FIXED IND 750UH 1.8A 434 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 1.8 A 434mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX750-1-52LP-R Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 434mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.173" Dia (29.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.685" (17.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 5,65818 € | 435,68 € |
| Unit Price without VAT: | 5,65818 € |
|---|---|
| Unit Price with VAT: | 6,73323 € |

