
CTX68-5P-R | |
|---|---|
DigiKey Part Number | 283-CTX68-5P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX68-5P-R |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 450mOhm DC Resistance (DCR) - Parallel 1.72 A Nonstandard SMD |
Datasheet | Datasheet |
Category | Current Rating - Series 287 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 450mOhm |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Number of Coils 2 | Size / Dimension 0.670" L x 0.670" W (17.02mm x 17.02mm) |
Inductance - Connected In Parallel 68 µH | Height 0.325" (8.26mm) |
Current Rating - Parallel 1.72 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,61783 € | 2.885,35 € |
| Unit Price without VAT: | 9,61783 € |
|---|---|
| Unit Price with VAT: | 11,44522 € |

