
CTX68-2P-R | |
|---|---|
DigiKey Part Number | 283-CTX68-2P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX68-2P-R |
Description | INDUCT ARRAY 2 COIL 68.85UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 275.4 µH Inductance - Connected in Series 68.85 µH Inductance - Connected in Parallel 362mOhm Max DC Resistance (DCR) - Parallel 760 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX68-2P-R Models |
Category | Current Rating - Series 380 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 362mOhm Max |
Series | DC Resistance (DCR) - Series 1.445Ohm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 68.85 µH | Package / Case Nonstandard |
Inductance - Connected In Series 275.4 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 760 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,16920 € | 1.735,36 € |
| Unit Price without VAT: | 2,16920 € |
|---|---|
| Unit Price with VAT: | 2,58135 € |

