
CTX60-5P-R | |
|---|---|
DigiKey Part Number | CTX60-5P-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX60-5P-R |
Description | INDUCT ARRAY 2 COIL 60UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array Inductance - Connected in Series 60 µH Inductance - Connected in Parallel 380mOhm Max DC Resistance (DCR) - Parallel 1.83 A Nonstandard SMD |
Datasheet | Datasheet |
Category | Current Rating - Series 305 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 380mOhm Max |
Series | Shielding Unshielded |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard SMD |
Number of Coils 2 | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Inductance - Connected In Parallel 60 µH | Height 0.325" (8.26mm) |
Current Rating - Parallel 1.83 A |

