
CTX500-2-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX500-2-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX500-2-52LP-R |
Description | FIXED IND 500UH 3.1A 183 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 3.1 A 183mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX500-2-52LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 183mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.445" Dia (36.70mm) | |
Height - Seated (Max) | 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 6,86219 € | 219,59 € |
| Unit Price without VAT: | 6,86219 € |
|---|---|
| Unit Price with VAT: | 8,16601 € |

