
CTX500-1-52-R | |
|---|---|
DigiKey Part Number | 283-CTX500-1-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX500-1-52-R |
Description | FIXED IND 500UH 1.7A 361 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Toroidal Inductor 1.7 A 361mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX500-1-52-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 361mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.945" Dia x 0.602" W (24.00mm x 15.30mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 4,21400 € | 294,98 € |
| Unit Price without VAT: | 4,21400 € |
|---|---|
| Unit Price with VAT: | 5,01466 € |

