
CTX50-3A-R | |
|---|---|
DigiKey Part Number | 513-1739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX50-3A-R |
Description | INDUCT ARRAY 2 COIL 49.71UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 198.8 µH Inductance - Connected in Series 49.71 µH Inductance - Connected in Parallel 171mOhm Max DC Resistance (DCR) - Parallel 1.56 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-3A-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 49.71 µH | |
Inductance - Connected In Series | 198.8 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 1.56 A | |
Current Rating - Series | 780 mA | |
Current Saturation - Parallel | 1.32 A | |
Current Saturation - Series | 660 mA | |
DC Resistance (DCR) - Parallel | 171mOhm Max | |
DC Resistance (DCR) - Series | 686mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.190" (4.83mm) |

