Image for CTX50-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX50-3-R

DigiKey Part Number
283-CTX50-3-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX50-3-R
Description
INDUCT ARRAY 2 COIL 50.78UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 203.14 µH Inductance - Connected in Series 50.78 µH Inductance - Connected in Parallel 239mOhm Max DC Resistance (DCR) - Parallel 940 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX50-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
50.78 µH
Inductance - Connected In Series
203.14 µH
Tolerance
±20%
Current Rating - Parallel
940 mA
Current Rating - Series
470 mA
DC Resistance (DCR) - Parallel
239mOhm Max
DC Resistance (DCR) - Series
956mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,27011 €2.616,09 €
Manufacturers Standard Package
Unit Price without VAT:3,27011 €
Unit Price with VAT:3,89143 €