Unshielded 2 Coil Inductor Array 197.5 µH Inductance - Connected in Series 49.38 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.28 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX50-2A-R

DigiKey Part Number
CTX50-2A-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX50-2A-R
Description
INDUCT ARRAY 2 COIL 49.38UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 197.5 µH Inductance - Connected in Series 49.38 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.28 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX50-2A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
49.38 µH
Inductance - Connected In Series
197.5 µH
Tolerance
±25%
Current Rating - Parallel
1.28 A
Current Rating - Series
640 mA
Current Saturation - Parallel
1.5 A
Current Saturation - Series
750 mA
DC Resistance (DCR) - Parallel
240mOhm Max
DC Resistance (DCR) - Series
961mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.235" (5.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.130 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.130In Stock
Ships from WEC