
CTX50-10-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX50-10-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-10-52LP-R |
Description | FIXED IND 50UH 13.9A 12.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 13.9 A 12.4mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-10-52LP-R Models |
Category | Current - Saturation (Isat) 12.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 12.4mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 1.870" Dia (47.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.839" (21.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 12,54375 € | 200,70 € |
| Unit Price without VAT: | 12,54375 € |
|---|---|
| Unit Price with VAT: | 14,92706 € |

