
CTX50-10-52-R | |
|---|---|
DigiKey Part Number | 283-CTX50-10-52-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-10-52-R |
Description | FIXED IND 50UH 13.9A 12.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 13.9 A 12.4mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-10-52-R Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 12.7A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 12.4mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±20% | Size / Dimension 1.870" Dia x 0.839" W (47.50mm x 21.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 13,08764 € | 6.596,17 € |
| Unit Price without VAT: | 13,08764 € |
|---|---|
| Unit Price with VAT: | 15,57429 € |

