
CTX5-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX5-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX5-4P-R |
Description | INDUCT ARRAY 2 COIL 5.15UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20.62 µH Inductance - Connected in Series 5.15 µH Inductance - Connected in Parallel 27mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX5-4P-R Models |
Category | Current Rating - Series 1.65 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 27mOhm Max |
Series | DC Resistance (DCR) - Series 107mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 5.15 µH | Package / Case Nonstandard |
Inductance - Connected In Series 20.62 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 3.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-10M | Delevan | 0 | 4448-10M-ND | 6,91308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,42275 € | 1.453,65 € |
| Unit Price without VAT: | 2,42275 € |
|---|---|
| Unit Price with VAT: | 2,88307 € |

