
CTX5-4 | |
|---|---|
DigiKey Part Number | 513-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX5-4 |
Description | INDUCT ARRAY 2 COIL 4.9UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 19.6 µH Inductance - Connected in Series 4.9 µH Inductance - Connected in Parallel 14mOhm Max DC Resistance (DCR) - Parallel 4.4 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 2.2 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 14mOhm Max |
Series | DC Resistance (DCR) - Series 56mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 4.9 µH | Package / Case Nonstandard |
Inductance - Connected In Series 19.6 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 4.4 A |


