Image for CTX5-3-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX5-3-R

DigiKey Part Number
283-CTX5-3-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX5-3-R
Description
INDUCT ARRAY 2 COIL 4.7UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 18.82 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX5-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
4.7 µH
Inductance - Connected In Series
18.82 µH
Tolerance
±20%
Current Rating - Parallel
3 A
Current Rating - Series
1.5 A
DC Resistance (DCR) - Parallel
19mOhm Max
DC Resistance (DCR) - Series
77mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,06904 €2.455,23 €
Manufacturers Standard Package
Unit Price without VAT:3,06904 €
Unit Price with VAT:3,65216 €