
CTX5-2A-R | |
|---|---|
DigiKey Part Number | 513-1812-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX5-2A-R |
Description | INDUCT ARRAY 2 COIL 5.06UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 20.22 µH Inductance - Connected in Series 5.06 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 4.34 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX5-2A-R Models |
Category | Current Saturation - Parallel 4.69 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 2.34 A |
Series | DC Resistance (DCR) - Parallel 21mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 84mOhm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 5.06 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 20.22 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Current Rating - Parallel 4.34 A | Height 0.235" (5.97mm) |
Current Rating - Series 2.17 A |

