
CTX5-2 | |
|---|---|
DigiKey Part Number | 513-1000-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX5-2 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 21mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3 A | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 21mOhm Max | |
DC Resistance (DCR) - Series | 84mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |


