Image for CTX47-5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX47-5-R

DigiKey Part Number
CTX47-5-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX47-5-R
Description
FIXED IND 47UH SURFACE MOUNT
Customer Reference
Detailed Description
47 µH Unshielded Toroidal Inductor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 75°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.