
CTX33-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX33-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX33-4P-R |
Description | INDUCT ARRAY 2 COIL 33.21UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132.86 µH Inductance - Connected in Series 33.21 µH Inductance - Connected in Parallel 166mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-4P-R Models |
Category | Current Rating - Series 650 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 166mOhm Max |
Series | DC Resistance (DCR) - Series 662mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 33.21 µH | Package / Case Nonstandard |
Inductance - Connected In Series 132.86 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 1.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-22L | Delevan | 0 | 4448-22L-ND | 6,91308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,69388 € | 1.616,33 € |
| Unit Price without VAT: | 2,69388 € |
|---|---|
| Unit Price with VAT: | 3,20572 € |


