CTX33-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.193
Unit Price: 5,82000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 7,00012 €
Datasheet
Image for CTX33-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX33-4

DigiKey Part Number
513-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX33-4
Description
INDUCT ARRAY 2 COIL 33.12UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 132.5 µH Inductance - Connected in Series 33.12 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
33.12 µH
Inductance - Connected In Series
132.5 µH
Tolerance
±20%
Current Rating - Parallel
1.8 A
Current Rating - Series
900 mA
DC Resistance (DCR) - Parallel
72mOhm Max
DC Resistance (DCR) - Series
287mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes