




CTX33-4-R | |
|---|---|
DigiKey Part Number | 513-1211-2-ND - Tape & Reel (TR) 513-1211-1-ND - Cut Tape (CT) 513-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-4-R |
Description | INDUCT ARRAY 2 COIL 33.12UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 132.5 µH Inductance - Connected in Series 33.12 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-4-R Models |
Category | Current Rating - Series 900 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 72mOhm Max |
Series | DC Resistance (DCR) - Series 287mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 33.12 µH | Package / Case Nonstandard |
Inductance - Connected In Series 132.5 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 1.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,72300 € | 47,23 € |
| 25 | 4,36960 € | 109,24 € |
| 50 | 4,12020 € | 206,01 € |
| 100 | 3,94560 € | 394,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,40412 € | 2.042,47 € |
| 1.200 | 3,22353 € | 3.868,24 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

