
CTX33-3A-R | |
|---|---|
DigiKey Part Number | CTX33-3A-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX33-3A-R |
Description | INDUCT ARRAY 2 COIL 33.71UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 134.8 µH Inductance - Connected in Series 33.71 µH Inductance - Connected in Parallel 112mOhm Max DC Resistance (DCR) - Parallel 1.93 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-3A-R Models |
Category | Current Saturation - Parallel 1.61 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 800 mA |
Series | DC Resistance (DCR) - Parallel 112mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 449mOhm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 33.71 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 134.8 µH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Current Rating - Parallel 1.93 A | Height 0.190" (4.83mm) |
Current Rating - Series 960 mA |

