




CTX33-2-R | |
|---|---|
DigiKey Part Number | 513-1210-2-ND - Tape & Reel (TR) 513-1210-1-ND - Cut Tape (CT) 513-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-2-R |
Description | INDUCT ARRAY 2 COIL 31.77UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 127.09 µH Inductance - Connected in Series 31.77 µH Inductance - Connected in Parallel 105mOhm Max DC Resistance (DCR) - Parallel 1.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 31.77 µH | |
Inductance - Connected In Series | 127.09 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.4 A | |
Current Rating - Series | 700 mA | |
DC Resistance (DCR) - Parallel | 105mOhm Max | |
DC Resistance (DCR) - Series | 420mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,06500 € | 40,65 € |
| 25 | 3,76080 € | 94,02 € |
| 50 | 3,54580 € | 177,29 € |
| 100 | 3,34360 € | 334,36 € |
| 250 | 3,33500 € | 833,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,42004 € | 2.736,03 € |
| 1.600 | 3,32407 € | 5.318,51 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

