



CTX33-1P-R | |
|---|---|
DigiKey Part Number | 513-1209-2-ND - Tape & Reel (TR) 513-1209-1-ND - Cut Tape (CT) 513-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-1P-R |
Description | INDUCT ARRAY 2 COIL 32.33UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 129.32 µH Inductance - Connected in Series 32.33 µH Inductance - Connected in Parallel 250mOhm Max DC Resistance (DCR) - Parallel 800 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 32.33 µH | |
Inductance - Connected In Series | 129.32 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 800 mA | |
Current Rating - Series | 400 mA | |
DC Resistance (DCR) - Parallel | 250mOhm Max | |
DC Resistance (DCR) - Series | 1.001Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,58700 € | 25,87 € |
| 25 | 2,39320 € | 59,83 € |
| 50 | 2,25640 € | 112,82 € |
| 100 | 2,12760 € | 212,76 € |
| 250 | 2,01836 € | 504,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,77071 € | 1.947,78 € |
| 2.200 | 1,67023 € | 3.674,51 € |
| 3.300 | 1,64898 € | 5.441,63 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

