Direct
Direct
Similar
Similar

CTX32T-220-R | |
|---|---|
DigiKey Part Number | CTX32T-220-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-220-R |
Description | FIXED IND 22UH 110MA 3.7 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-220-R Models |
Category | DC Resistance (DCR) 3.7Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-220JL | Bourns Inc. | 6.483 | 118-CM322522-220JLCT-ND | 0,22000 € | Direct |
| CM322522-220KL | Bourns Inc. | 8.551 | CM322522-220KLCT-ND | 0,22000 € | Direct |
| 1210-223J | Delevan | 0 | DN10223JTR-ND | 1,62472 € | Similar |
| AISM-1210-220K-T | Abracon LLC | 0 | AISM-1210-220K-TTR-ND | 0,11511 € | Similar |
| CMH322522-220KL | Bourns Inc. | 1.098 | CMH322522-220KLCT-ND | 0,33000 € | Similar |





