


CTX300-4A-R | |
|---|---|
DigiKey Part Number | 513-1732-2-ND - Tape & Reel (TR) 513-1732-1-ND - Cut Tape (CT) 513-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX300-4A-R |
Description | INDUCT ARRAY 2 COIL 302.8UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 302.8 µH Inductance - Connected in Parallel 787mOhm Max DC Resistance (DCR) - Parallel 750 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-4A-R Models |
Category | Current Saturation - Parallel 760 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 380 mA |
Series | DC Resistance (DCR) - Parallel 787mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 3.148Ohm Max |
Part Status Active | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 302.8 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.2 mH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Current Rating - Parallel 750 mA | Height 0.250" (6.35mm) |
Current Rating - Series 370 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,07840 € | 76,96 € |
| 50 | 2,90240 € | 145,12 € |
| 100 | 2,73690 € | 273,69 € |
| 250 | 2,67132 € | 667,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,73118 € | 2.238,71 € |
| 1.200 | 3,56602 € | 4.279,22 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

