
CTX300-3-R | |
|---|---|
DigiKey Part Number | 283-CTX300-3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX300-3-R |
Description | INDUCT ARRAY 2 COIL 301.06UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.2 mH Inductance - Connected in Series 301.06 µH Inductance - Connected in Parallel 951mOhm Max DC Resistance (DCR) - Parallel 400 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-3-R Models |
Category | Current Rating - Series 200 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 951mOhm Max |
Series | DC Resistance (DCR) - Series 3.083Ohm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 301.06 µH | Package / Case Nonstandard |
Inductance - Connected In Series 1.2 mH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.190" (4.83mm) |
Current Rating - Parallel 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,22945 € | 2.583,56 € |
| Unit Price without VAT: | 3,22945 € |
|---|---|
| Unit Price with VAT: | 3,84305 € |

