
CTX300-2A-R | |
|---|---|
DigiKey Part Number | CTX300-2A-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX300-2A-R |
Description | INDUCT ARRAY 2 COIL 303.7UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.215 mH Inductance - Connected in Series 303.7 µH Inductance - Connected in Parallel 1.174Ohm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-2A-R Models |
Category | Current Saturation - Parallel 600 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 300 mA |
Series | DC Resistance (DCR) - Parallel 1.174Ohm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 4.697Ohm Max |
Part Status Obsolete | Shielding Unshielded |
Number of Coils 2 | Operating Temperature -40°C ~ 85°C |
Inductance - Connected In Parallel 303.7 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.215 mH | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Current Rating - Parallel 580 mA | Height 0.235" (5.97mm) |
Current Rating - Series 290 mA |

