
CTX300-1P-R | |
|---|---|
DigiKey Part Number | 283-CTX300-1P-RTR-ND - Tape & Reel (TR) 283-CTX300-1P-RCT-ND - Cut Tape (CT) 283-CTX300-1P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX300-1P-R |
Description | INDUCT ARRAY 2 COIL 299.87UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 1.199 mH Inductance - Connected in Series 299.87 µH Inductance - Connected in Parallel 1.525Ohm Max DC Resistance (DCR) - Parallel 320 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX300-1P-R Models |
Category | Current Rating - Series 160 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 1.525Ohm Max |
Series | DC Resistance (DCR) - Series 6.1Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 299.87 µH | Package / Case Nonstandard |
Inductance - Connected In Series 1.199 mH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.165" (4.19mm) |
Current Rating - Parallel 320 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,69200 € | 36,92 € |
| 25 | 3,41520 € | 85,38 € |
| 50 | 3,22020 € | 161,01 € |
| 100 | 3,03640 € | 303,64 € |
| 250 | 3,00060 € | 750,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,99912 € | 3.299,03 € |
| 2.200 | 2,96403 € | 6.520,87 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

