Image for CTX300-1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX300-1-R

DigiKey Part Number
283-CTX300-1-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX300-1-R
Description
INDUCT ARRAY 2 COIL 302.5UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 1.21 mH Inductance - Connected in Series 302.5 µH Inductance - Connected in Parallel 1.431Ohm Max DC Resistance (DCR) - Parallel 220 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX300-1-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
302.5 µH
Inductance - Connected In Series
1.21 mH
Tolerance
±20%
Current Rating - Parallel
220 mA
Current Rating - Series
110 mA
DC Resistance (DCR) - Parallel
1.431Ohm Max
DC Resistance (DCR) - Series
5.724Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1002,90911 €3.200,02 €
Manufacturers Standard Package
Unit Price without VAT:2,90911 €
Unit Price with VAT:3,46184 €