
CTX250-5-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX250-5-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX250-5-52LP-R |
Description | FIXED IND 250UH 9.2A 40 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 9.2 A 40mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX250-5-52LP-R Models |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 2.114" Dia (53.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.957" (24.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 19,65887 € | 20.445,22 € |
| Unit Price without VAT: | 19,65887 € |
|---|---|
| Unit Price with VAT: | 23,39406 € |

