
CTX250-2-52M-R | |
|---|---|
DigiKey Part Number | 283-4349-ND |
Manufacturer | |
Manufacturer Product Number | CTX250-2-52M-R |
Description | FIXED IND 250UH 4.2A 83.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 4.2 A 83.3mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 75°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.394" L x 0.854" W (35.40mm x 21.70mm) | |
Height - Seated (Max) | 1.315" (33.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,41900 € | 74,19 € |
| 36 | 6,65528 € | 239,59 € |
| 72 | 6,27597 € | 451,87 € |
| 108 | 6,06426 € | 654,94 € |
| 252 | 5,64540 € | 1.422,64 € |
| 504 | 5,32496 € | 2.683,78 € |
| 1.008 | 5,20439 € | 5.246,03 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |

