
CTX200-4P-R | |
|---|---|
DigiKey Part Number | 283-CTX200-4P-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX200-4P-R |
Description | INDUCT ARRAY 2 COIL 200.11UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 800.44 µH Inductance - Connected in Series 200.11 µH Inductance - Connected in Parallel 810mOhm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX200-4P-R Models |
Category | Current Rating - Series 300 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 810mOhm Max |
Series | DC Resistance (DCR) - Series 3.24Ohm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 200.11 µH | Package / Case Nonstandard |
Inductance - Connected In Series 800.44 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 600 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4448-32L | Delevan | 0 | 4448-32L-ND | 8,54920 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,22182 € | 2.533,09 € |
| Unit Price without VAT: | 4,22182 € |
|---|---|
| Unit Price with VAT: | 5,02397 € |

