Unshielded 2 Coil Inductor Array 802.82 µH Inductance - Connected in Series 200.7 µH Inductance - Connected in Parallel 545mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 802.82 µH Inductance - Connected in Series 200.7 µH Inductance - Connected in Parallel 545mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
CTX200-4-R
CTX200-4-R
CTX200-4-R

CTX200-4-R

DigiKey Part Number
513-1023-2-ND - Tape & Reel (TR)
513-1023-1-ND - Cut Tape (CT)
513-1023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX200-4-R
Description
INDUCT ARRAY 2 COIL 200.7UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 802.82 µH Inductance - Connected in Series 200.7 µH Inductance - Connected in Parallel 545mOhm Max DC Resistance (DCR) - Parallel 640 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX200-4-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
320 mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) - Parallel
545mOhm Max
Series
DC Resistance (DCR) - Series
2.18Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
200.7 µH
Package / Case
Nonstandard
Inductance - Connected In Series
802.82 µH
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Tolerance
±20%
Height
0.250" (6.35mm)
Current Rating - Parallel
640 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,69000 €5,69 €
104,67500 €46,75 €
254,32480 €108,12 €
504,07820 €203,91 €
1003,90100 €390,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,78157 €2.268,94 €
1.2003,62270 €4.347,24 €
Manufacturers Standard Package
Unit Price without VAT:5,69000 €
Unit Price with VAT:6,77110 €